Semitec 103AT-4-10228 technical specifications.
| Diameter | 2.5mm |
| Length | 150mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | AT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103AT-4-10228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.