
Semitec 103KT1005T-1P technical specifications.
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103KT1005T-1P to view detailed technical specifications.
No datasheet is available for this part.