
The 103KT1005T-3P is a thermistor from Semitec with a resistance of 10kR and a tolerance of 3%. It is available in a 0402 package with dimensions of 0.6mm in height, 1mm in length, and 0.5mm in width. The thermistor operates within a temperature range of -40°C to 125°C and is packaged in tape and reel. It is designed for surface mount technology (SMT) applications.
Semitec 103KT1005T-3P technical specifications.
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103KT1005T-3P to view detailed technical specifications.
No datasheet is available for this part.