The 103KT1608T-1P is a 10kR resistor from Semitec, packaged in a 0603 case, with a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available on tape and reel for easy mounting. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Semitec 103KT1608T-1P technical specifications.
| Package/Case | 0603 |
| Height | 0.95mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103KT1608T-1P to view detailed technical specifications.
No datasheet is available for this part.