Semitec 103KT1608T-3P technical specifications.
| Package/Case | 0603 |
| Height | 0.95mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103KT1608T-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.