Semitec 10TP583T technical specifications.
| Package/Case | TO-18 |
| Height | 2.85mm |
| Length | 5.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 10TP583T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
