
Semitec 12D2-14LC technical specifications.
| Current Rating | 2A |
| Diameter | 17mm |
| Lead Pitch | 7.5mm |
| Length | 21mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 12D2-14LC to view detailed technical specifications.
No datasheet is available for this part.
