Semitec 204NT-4-R025H43G technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 300°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±2% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 200000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Semitec 204NT-4-R025H43G to view detailed technical specifications.
No datasheet is available for this part.