
The Semitec 3D2-14LD is a thermistor with a current rating of 5A and a resistance of 3 ohms. It has a diameter of 17mm and a lead pitch of 7.5mm. The device is packaged in bulk and has a length of 21mm. The thermistor operates between -40°C and 160°C. It is not RoHS compliant.
Semitec 3D2-14LD technical specifications.
| Current Rating | 5A |
| Diameter | 17mm |
| Lead Pitch | 7.5mm |
| Length | 21mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 3D2-14LD to view detailed technical specifications.
No datasheet is available for this part.