Semitec 502AP-2 technical specifications.
| Height | 2.6mm |
| Lead Pitch | 2.54mm |
| Length | 17mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | AP-2 |
| Termination | Radial |
| Tolerance | 0.5% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 502AP-2 to view detailed technical specifications.
No datasheet is available for this part.