Semitec 502AT-2 technical specifications.
| Height | 2.4mm |
| Lead Pitch | 2.54mm |
| Length | 17mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | AT |
| Termination | Radial |
| Tolerance | 1% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 502AT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.