Semitec 512CT-4 technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.8mm |
| Length | 4.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 5.1kR |
| RoHS Compliant | No |
| Series | CT |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 512CT-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.