Diode Current Reg. 100V 0.63mA 300mW 2-Pin Bag
Semitec E-501 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 0.63mA |
| Maximum Limiting Voltage | 1.1V |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Semitec E-501 to view detailed technical specifications.
No datasheet is available for this part.