
Semitec Z10D331 technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 760V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Mount | Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z10D331 to view detailed technical specifications.
No datasheet is available for this part.
