
The Semitec Z7D331 is a SIDAC with a clamping voltage of 595V and a maximum operating temperature of 85°C. It has a capacitance of 1.1nF and is rated for a maximum surge current of 6.5kA. The device is available in bulk packaging with 100 units per package and is not RoHS compliant.
Semitec Z7D331 technical specifications.
| Capacitance | 1.1nF |
| Clamping Voltage | 595V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Mount | Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z7D331 to view detailed technical specifications.
No datasheet is available for this part.