The Semitec ZD022 is a bidirectional surge suppressor with a clamping voltage of 33.2V and a peak pulse power of 250W. It operates over a temperature range of -40°C to 125°C and has a max surge current of 7.53A. The device is available in bulk packaging with 200 units per package. It is not RoHS compliant.
Semitec ZD022 technical specifications.
| Capacitance | 29pF |
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.53A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZD |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZD022 to view detailed technical specifications.
No datasheet is available for this part.