
The Semitec ZS1022-T is a single-channel semiconductor zener diode with a clamping voltage of 31.9V and a maximum surge current of 9.4A. It can withstand a peak pulse power of 250W and operates within a temperature range of -40°C to 125°C. The device is available in a tape and reel packaging with 1500 units per package and is suitable for surface mount technology (SMT) applications.
Semitec ZS1022-T technical specifications.
| Capacitance | 299pF |
| Clamping Voltage | 31.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 9.4A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1022-T to view detailed technical specifications.
No datasheet is available for this part.
