The Semitec ZS1022U is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 19.8V to 24.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 2000W. The diode is available in a 2-terminal package with a maximum power dissipation of 1W. Operating temperature range is not specified.
Semitec ZS1022U technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 19.8 |
| Non-rep Peak Rev Power Dis-Max | 2000 |
| Breakdown Voltage-Max | 24.2 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semitec ZS1022U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.