The Semitec ZS1039D is a bidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 35.1V to 42.9V and a maximum non-repetitive peak reverse power dissipation of 2000W. It has a maximum power dissipation of 1W and is constructed with silicon diode elements. The device is available in a 2-terminal package with a dual terminal position. The operating temperature range is not specified.
Semitec ZS1039D technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 35.1 |
| Non-rep Peak Rev Power Dis-Max | 2000 |
| Breakdown Voltage-Max | 42.9 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semitec ZS1039D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.