Semitronics 2N1775A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-64 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semitronics 2N1775A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.