Semitronics JAN2N682 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-48 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semitronics JAN2N682 to view detailed technical specifications.
No datasheet is available for this part.