Semtech 1N3611 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N3611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.