
This is a Zener diode with a Zener voltage of 33V and a tolerance of 4.85%. It has a maximum power dissipation of 1.5W and operates over a temperature range of -55°C to 175°C. The diode is packaged in a hermetic sealed package with a 2-pin configuration and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech 1N4477 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 4.85% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4477 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.