The 1N4477US is a Zener diode with a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 1.5W. It has a Zener voltage of 33V and an impedance of 25R. The diode is packaged in a hermetic sealed package and is not RoHS compliant. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech 1N4477US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 4.85% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4477US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.