
The 1N4490 Zener diode from Semtech features a Zener voltage of 110V with a tolerance of 5%. It has a maximum power dissipation of 1.5W and operates within a temperature range of -55°C to 175°C. The diode is packaged in a hermetic sealed, 2-pin package and is available in bulk. It is not RoHS compliant.
Semtech 1N4490 technical specifications.
| Capacitance | 5E-13F |
| Package/Case | Axial |
| Impedance | 300R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4490 to view detailed technical specifications.
No datasheet is available for this part.