Semtech 1N4944 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.