The 1N4968 Zener diode from Semtech features a Zener voltage of 27V with a tolerance of 4.81%. It has a maximum power dissipation of 5W and operates within a temperature range of -55°C to 175°C. The diode is packaged in an axial configuration for through-hole mounting and is available in bulk packaging. It is not RoHS compliant.
Semtech 1N4968 technical specifications.
| Package/Case | Axial |
| Impedance | 6R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 4.81% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4968 to view detailed technical specifications.
No datasheet is available for this part.