Semtech 1N4970US technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 4.85% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N4970US to view detailed technical specifications.
No datasheet is available for this part.