Semtech 1N5551 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | Axial |
| Forward Current | 5A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Reverse Recovery Time | 2us |
| Reverse Recovery Time-Max | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.