General purpose rectifier diode featuring a 600V repetitive reverse voltage (Vrrm) and 5A average rectified current. This silicon diode offers a 5A forward current and a peak non-repetitive surge current of 150A. Operating across a wide temperature range from -65°C to 175°C, it boasts a reverse recovery time of 2µs. The hermetically sealed, axial package with through-hole mounting is designed for robust applications.
Semtech 1N5552 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | Axial |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.