Semtech 1N5802US technical specifications.
| Average Rectified Current | 1.1A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5802US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.