Semtech 1N5804 technical specifications.
| Average Rectified Current | 3.3A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.