General purpose rectifier diode for single-phase applications. Features a 1.1A average rectified current and a 100V maximum repetitive reverse voltage. Operates across a wide temperature range from -65°C to 175°C. This surface mount device offers a 25ns reverse recovery time and a 35A peak non-repetitive surge current capability.
Semtech 1N5804US technical specifications.
| Average Rectified Current | 1.1A |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5804US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.