General purpose rectifier diode, 1 phase, 1 element, with a 6A average rectified current and 6A forward current. Features a 100V maximum repetitive reverse voltage (Vrrm) and 100V maximum DC reverse voltage, with a low 5uA maximum reverse current. Operates across a wide temperature range from -65°C to 175°C. This through-hole mounted component has an axial package and a 30ns reverse recovery time, capable of handling a 125A peak non-repetitive surge current.
Semtech 1N5809 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | Axial |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.