
Surface mount rectifier diode with a 6A average rectified current and 100V maximum repetitive reverse voltage. Features a 6A forward current, 125A peak non-repetitive surge current, and a reverse recovery time of 30ns. Operates across a temperature range of -65°C to 175°C with a maximum reverse current of 5uA. Hermetically sealed package for robust performance.
Semtech 1N5809US technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N5809US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
