This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a pin count of 2 and a terminal position of axial. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 6.9 volts and the minimum breakdown voltage is 8.19 volts. The non-repetitive peak reverse power dissipation is 500 milliwatts and the clamping voltage is 13.8 volts.
Semtech 1N6105 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.19 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.8 |
| Breakdown Voltage-Nom | 9.1 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6105 to view detailed technical specifications.
No datasheet is available for this part.