The 1N6105A is a hermetically sealed, glass package transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 6.9 volts and a maximum non-repetitive peak reverse power dissipation of 500 watts. The diode is made of silicon and has a breakdown voltage of 9.1 volts. It is available in a 2-pin axial package.
Semtech 1N6105A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.4 |
| Breakdown Voltage-Nom | 9.1 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.