The 1N6105AUS is a 2-pin unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 8.65V and a maximum power dissipation of 1.5W. It is available in a hermetically sealed, surface mount package. The diode is suitable for transient voltage suppression applications. Operating temperature range is not specified. Compliance information is not provided.
Semtech 1N6105AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.4 |
| Breakdown Voltage-Nom | 8.65 |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6105AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.