Semtech 1N6105US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.19 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 14 |
| Breakdown Voltage-Nom | 8.19 |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6105US to view detailed technical specifications.
No datasheet is available for this part.