Semtech 1N6113AUS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 27.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 15.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech 1N6113AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.