The 1N6118AUS is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 31.4V and a maximum power dissipation of 1.5W. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 45.7V. The diode is available in a 2-pin package with a terminal position at the end. It is suitable for use in applications requiring transient voltage suppression.
Semtech 1N6118AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.1 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 31.4 |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6118AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.