Semtech 1N6119A technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6119A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.