Semtech 1N6122AUS technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.7V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6122AUS to view detailed technical specifications.
No datasheet is available for this part.