Semtech 1N6145A technical specifications.
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 12.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.35V |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6145A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.