The 1N6150A is a hermetically sealed, glass packaged, bidirectional transient voltage suppressor diode from Semtech. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is made of silicon and has a maximum power dissipation of 5 watts. It is available in a 2-pin axial package.
Semtech 1N6150A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16.7 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 30.5 |
| Breakdown Voltage-Nom | 22 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6150A to view detailed technical specifications.
No datasheet is available for this part.