Semtech 1N6163 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 67.5V |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 13.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.