This silicon transient voltage suppressor diode features a maximum reverse voltage of 56V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 108.1V and a nominal breakdown voltage of 67.5V. The diode is available in a hermetically sealed, surface mount package.
Semtech 1N6163US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 67.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 108.1 |
| Breakdown Voltage-Nom | 67.5 |
| Power Dissipation-Max | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech 1N6163US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.