Semtech 1N6172AUS technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6172AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.