Semtech 1N6464 technical specifications.
| Clamping Voltage | 26.5V |
| Leakage Current | 500uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 107A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.4V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.