Semtech 1N6465 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 27V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech 1N6465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.